DG419DY-E3
DG419DY-E3
Description:
PRECISION CMOS ANALOG SWITCHES
Supplier:
VISHAY
Matchcode:
DG419DY-E3
Rutronik No.:
ASSP2162
Unit Pack:
500
MOQ:
500
package:
SO8
Packaging:
REEL
- Packaging
- REEL
- Vcc(min)
- 0 V
- Vcc(max)
- 12 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Footprint
- 29.4 mm²
- Automotive
- NO
- Package
- SO8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 28 weeks