Cart

DG406DJ-E3

VISHAY DG406DJ-E3

image shown is a representation only

VISHAY

16xMUX CMOS DIP28 SMD
Supplier: Vishay
Matchcode: DG406DJ-E3
Rutronik No.: ICSF1371
Unit Pack: 100
MOQ: 100
package: DIP28
Packaging: TUBE
On request
5.03 $
503.00 $

Prices

100 5.03 $
200 3.95 $
300 3.75 $
400 3.69 $
600 3.62 $

Parameter

Configuration
1 x 16:1
Optimisation
LowPower
Channels
16
Package
DIP28
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
192.76 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?