Cart

DG2733DQ-T1-E3

VISHAY DG2733DQ-T1-E3

image shown is a representation only

VISHAY

2xSPDT anlg. Switch MSOP-10 SMD
Supplier: Vishay
Matchcode: DG2733DQ-T1-E3
Rutronik No.: ICIFP45164
Unit Pack: 2500
MOQ: 2500
package: MSOP-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.6015 $
1,503.75 $

Prices

2,500 0.6015 $
5,000 0.5906 $
10,000 0.5851 $
15,000 0.5796 $
25,000 0.5741 $
Article with this quantity is not orderable.

Parameter

Package
MSOP-10
Automotive
NO
Top(min)
NAN °C
Top(max)
N °C
Mounting
N
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?