DG202BDY-E3
DG202BDY-E3
Description:
IMPROVED QUAD SPST SO16 SMD
Supplier:
VISHAY
Matchcode:
DG202BDY-E3 CCS
Rutronik No.:
ICSF1449
Unit Pack:
500
MOQ:
500
package:
SO16
Packaging:
TUBE
- Data rate
- SPST Mb/s
- Number of Tx
- LowPower
- Number of Rx
- 4
- Packaging
- TUBE
- Top(max)
- 85 °C
- Footprint
- 62 mm²
- Automotive
- NO
- Package
- SO16
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 28 weeks