Cart

DG202BDQ-T1-E3

VISHAY DG202BDQ-T1-E3

image shown is a representation only

VISHAY

IMPROVED QUAD SPST ANALOG SW.
Supplier: Vishay
Matchcode: DG202BDQ-T1-E3
Rutronik No.: ICSF1016
Unit Pack: 3000
MOQ: 3000
package: TSSOP16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Vcc(min)
4.5 V
Leadfree Defin.
RoHS-conform
Top(max)
85 °C
Package
TSSOP16
Automotive
NO
ton
300 ns
Ron
85 Ohm
toff
200 ns
Vcc(max)
22 V
Top(min)
-40 °C
Mounting
SMD
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?