Cart

DG1413EEN-T1-GE4

VISHAY DG1413EEN-T1-GE4

image shown is a representation only

VISHAY

DUAL 4-SPST MUX QFN16 SMD
Supplier: Vishay
Matchcode: DG1413EEN-T1-GE4
Rutronik No.: ICLOG10817
Unit Pack: 2500
MOQ: 2500
package: QFN16
Packaging: REEL
On request
3.58 $
8,950.00 $

Parameter

Configuration
SPST
Channels
4
toff
110 ns
Package
QFN16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
24 V
Ron
0.04 Ohm
ton
140 ns
Logic function
MUX
Footprint
16 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?