Cart

DG1412EQ-T1-GE3

VISHAY DG1412EQ-T1-GE3

image shown is a representation only

VISHAY

4xSPST CMOS TSSOP16 _SMD
Supplier: Vishay
Matchcode: DG1412EQ-T1-GE3
Rutronik No.: ICSF1345
Unit Pack: 3000
MOQ: 3000
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
On request
On request

Parameter

Configuration
SPST
Channels
4
Package
TSSOP16
Ron
1.5 Ohm
Vcc(max)
16.5 V
Top(max)
125 °C
BW
170 MHz
ton
170 ns
toff
100 ns
Qinj
20 pC
Automotive
NO
Optimisation
Precision
Icc
0.0001 µA
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
SMD
Footprint
32 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?