Cart

DG1412EN-T1-GE4

VISHAY DG1412EN-T1-GE4

image shown is a representation only

VISHAY

4xSPST CMOS QFN16 _SMD
Supplier: Vishay
Matchcode: DG1412EN-T1-GE4
Rutronik No.: ICSF1349
Unit Pack: 1
MOQ: 1
package: QFN16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Configuration
SPST
Optimisation
Precision
Channels
4
toff
100 ns
Package
QFN16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
16.5 V
Ron
1.5 Ohm
ton
170 ns
Logic function
170
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?