Cart

DG1411EN-T1-GE4

VISHAY DG1411EN-T1-GE4

image shown is a representation only

VISHAY

4xSPST CMOS QFN16 _SMD
Supplier: Vishay
Matchcode: DG1411EN-T1-GE4
Rutronik No.: ICSF1348
Unit Pack: 1
MOQ: 1
package: QFN16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2016
2.74 $
2.74 $

Prices

1 2.74 $
5,000 2.69 $

Parameter

Configuration
SPST
Channels
4
Package
QFN16
Ron
1.5 Ohm
Vcc(max)
16.5 V
Top(max)
125 °C
BW
170 MHz
ton
170 ns
toff
100 ns
Qinj
20 pC
Automotive
NO
Optimisation
Precision
Icc
0.0001 µA
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?