Cart

DG1409EEN-T1-GE4

VISHAY DG1409EEN-T1-GE4

image shown is a representation only

VISHAY

DUAL 4-Channel MUX QFN16 SMD
Supplier: Vishay
Matchcode: DG1409EEN-T1-GE4
Rutronik No.: ICLOG10800
Unit Pack: 2500
MOQ: 2500
package: QFN16
Packaging: REEL
On request
4.34 $
10,850.00 $

Parameter

Configuration
DualMux
Optimisation
4:1
Channels
4
BW
90 MHz
Package
QFN16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Ron
3.2 Ohm
Logic function
MUX
Footprint
16 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?