Cart

DFL1508S-E3/45

VISHAY DFL1508S-E3/45

image shown is a representation only

VISHAY

BRIDGE-RECT. 1,5A 800V DFS
Supplier: Vishay
Matchcode: DFL1508S
Rutronik No.: BG4243
Unit Pack: 5000
MOQ: 5000
package: DFS
Packaging: TUBE
On request
0.6294 $
3,147.00 $

Prices

5,000 0.6294 $
10,000 0.557 $
15,000 0.4626 $

Parameter

I(F)
1.5 A
U(RRM)
800 V
Package
DFS
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
4
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?