Cart

DFL1506S-E3/45

VISHAY DFL1506S-E3/45

image shown is a representation only

VISHAY

BRIDGE-RECT. 1,5A 600V DFS
Supplier: Vishay
Matchcode: DFL1506S
Rutronik No.: BG4104
Unit Pack: 1
MOQ: 5000
package: DFS
Packaging: TUBE
On request
0.4664 $
2,332.00 $

Parameter

I(F)
1.5 A
U(RRM)
600 V
Package
DFS
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
4
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?