Cart

DF04SA-E3/77

VISHAY DF04SA-E3/77

image shown is a representation only

VISHAY

BRIDGE-RECT. 1A 400V DFS
Supplier: Vishay
Matchcode: DF04SA
Rutronik No.: BG4288
Unit Pack: 1500
MOQ: 3000
package: DFS
Packaging: REEL
On request
0.2129 $
638.70 $

Prices

3,000 0.2129 $
6,000 0.2026 $
9,000 0.1831 $
15,000 0.1683 $

Parameter

I(F)
1 A
U(RRM)
400 V
Package
DFS
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
4.5 A²t
Leadfree Defin.
4
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?