Cart

D221K20Y5PL6UJ5R

VISHAY D221K20Y5PL6UJ5R

image shown is a representation only

VISHAY

KE 220pF 500V 10% RM5,0 Y5P
Supplier: Vishay
Matchcode: KE220P5,0Y5P500K
Rutronik No.: KKK16089
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
In Stock
0.0356 $
71.20 $

Prices

2,000 0.0356 $
4,000 0.0348 $
8,000 0.0344 $
14,000 0.0339 $
20,000 0.0332 $

Parameter

C(N)
220p F
V(N)
500 V
Pitch
5 mm
Dielectric
Y5P
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-30 °C
T(A) max
+85 °C
Tape type
PANASERT
Leadfree Defin.
10
Electrodes
ES
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?