Cart

D150G20U2JL6TJ5R

VISHAY D150G20U2JL6TJ5R

image shown is a representation only

VISHAY

KE 15pF 500V 2% RM5,0 N750
Supplier: Vishay
Matchcode: KE15P5,0N750500G NORM
Rutronik No.: KKS2488
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
0.2476 $
2,476.00 $

Prices

10,000 0.2476 $
20,000 0.243 $

Parameter

C(N)
15p F
V(N)
500 V
Pitch
5 mm
Dielectric
N750
Style
RADIAL
Tolerance
2%
Design / type
IN CRIMP
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Diameter/width
5 mm
Height
3.5 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?