Cart

D101G29U2JH6UL2R

VISHAY D101G29U2JH6UL2R

image shown is a representation only

VISHAY

KE 100pF 100V 2% RM2,5 N750
Supplier: Vishay
Matchcode: KE100P2,5N750100G
Rutronik No.: KKK18620
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1295 $
1,295.00 $

Prices

10,000 0.1295 $
16,000 0.1238 $

Parameter

C(N)
100p F
V(N)
100 V
Pitch
2.5 mm
Dielectric
N750
Style
RADIAL
Tolerance
2%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
ES
Tape type
AVISERT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?