CW02B820R0HDC813

Supplier: Vishay
Matchcode: RWA4W820R3%
Rutronik No.: WDR7369
Unit Pack: 1000
MOQ: 2500
package: THT
Packaging: REEL
Parameter
- Resistor value
- 820 Ω
- Res.tolerance
- 3 %
- Power rating
- 4 W
- Temp.coeff.
- 30 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 250 °C
- Length
- 14.3 mm
- Width
- 4.78 mm
- Height
- 4.78 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- WIREWOUND
- Leadfree Defin.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks