Cart

CW02B100R0HDC613

VISHAY

CW-2B-13 100R 3% 4W
Supplier: Vishay
Matchcode: RWA4W100R3%
Rutronik No.: WDR7359
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
In Stock
0.7096 $
354.80 $

Prices

500 0.7096 $
1,000 0.658 $
1,500 0.6515 $

Parameter

Resistor value
100 Ω
Res.tolerance
3 %
Power rating
4 W
Temp.coeff.
30 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
14.3 mm
Width
4.78 mm
Height
4.78 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?