Cart

CW00747K00JE12

VISHAY

CW-7 47K 5% 7W TK30
Supplier: Vishay
Matchcode: RWA7W47K5%
Rutronik No.: WDR10029
Unit Pack: 100
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.77 $
885.00 $

Prices

500 1.77 $
1,000 1.51 $

Parameter

Resistor value
47K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
30 ppm
Max.oper.temp.
250 °C
Length
32.54 mm
Width
7.92 mm
Height
7.92 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?