Cart

CTS13157X0016D2BE3

VISHAY CTS13157X0016D2BE3

image shown is a representation only

VISHAY

TA 150uF 16V 20% AXIAL
Supplier: Vishay
Matchcode: TA150U16V
Rutronik No.: KTA7484
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.71 $
242.75 $

Prices

25 9.71 $
50 9.54 $
100 9.31 $

Parameter

C(N)
150µ F
U(N)
16 V
ESR
1 Ohm
Tolerance
20 %
Leakage current
24 µA
T(A)min
-55 °C
T(A)max
85 °C
Length
19.96 mm
Width
9.1 mm
Dissip.factor
0.08
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?