Cart

CTS1106X0040C2BE3

VISHAY CTS1106X0040C2BE3

image shown is a representation only

VISHAY

TA 10uF 40V 20% AXIAL
Supplier: Vishay
Matchcode: TA10U40V
Rutronik No.: KTA8061
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
6.51 $
325.50 $

Prices

50 6.51 $
100 5.86 $
150 5.81 $
200 5.75 $
250 5.64 $

Parameter

C(N)
10µ F
U(N)
40 V
ESR
2 Ohm
Tolerance
20 %
Leakage current
4 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
17.42 mm
Width
7.5 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Israel
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?