Cart

CTS1106X0025B2PE3

VISHAY CTS1106X0025B2PE3

image shown is a representation only

VISHAY

TA 10uF 25V 20% AXIAL
Supplier: Vishay
Matchcode: TA10U25V
Rutronik No.: KTA7730
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.90 $
1,900.00 $

Prices

1,000 1.90 $
2,000 1.88 $
4,000 1.83 $

Parameter

C(N)
10µ F
U(N)
25 V
ESR
5 Ohm
Tolerance
20 %
Leakage current
2.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
12.04 mm
Width
4.9 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?