Cart

CRCW25123R30FKEG

VISHAY

CRCW2512 100 3,3R 1% E67 E3
Supplier: Vishay
Matchcode: RC25123,3R1%
Rutronik No.: WRC58222
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1116 $
223.20 $

Prices

2,000 0.1116 $
12,000 0.1067 $
28,000 0.1048 $

Parameter

Resistor value
3.3 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?