Cart

CRCW251222R0JNEGHP

VISHAY

HP2512 22R 5% 1,5W HIGHPOWER
Supplier: Vishay
Matchcode: RC251222R5%
Rutronik No.: WRC56933
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
On request
0.221 $
442.00 $

Prices

2,000 0.221 $
4,000 0.1851 $
6,000 0.1803 $
8,000 0.1772 $
10,000 0.1724 $

Parameter

Resistor value
22 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?