Cart

CRCW25121R00JNEGHP

VISHAY

CRCW2512 1,0R 5% E67 E3 HP
Supplier: Vishay
Matchcode: RC25121,0R5%
Rutronik No.: WRC54358
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2275 $
455.00 $

Parameter

Resistor value
1 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?