Cart

CRCW121062R0FKEA

VISHAY

RC1210 62R 1% 0,5W TK100
Supplier: Vishay
Matchcode: RC121062R1%
Rutronik No.: WRC58178
Unit Pack: 5000
MOQ: 100000
package: 1210
Packaging: REEL
On request
0.022 $
2,200.00 $

Parameter

Resistor value
62 Ω
Package
1210
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?