Cart

CRCW1206150RFKEAHP

VISHAY

HP1206 150R 1% 0,5W HIGHPOWER
Supplier: Vishay
Matchcode: RC1206150R1%
Rutronik No.: WSR1230
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0618 $
309.00 $

Prices

5,000 0.0618 $
10,000 0.0517 $
15,000 0.0504 $
20,000 0.0495 $
30,000 0.0482 $

Parameter

Resistor value
150 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
66 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?