Cart

CRCW1206110RFKEC

VISHAY

RC1206 110R 1% 0,25W TK100
Supplier: Vishay
Matchcode: RC1206110R1%
Rutronik No.: WRC46188
Unit Pack: 20000
MOQ: 100000
package: 1206
Packaging: REEL
On request
0.0077 $
770.00 $

Parameter

Resistor value
110 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?