Cart

CRCW080560R4FKEAHP

VISHAY

HP0805 60,4R 1% 0,5W HIGHPOWER
Supplier: Vishay
Matchcode: RC080560,4R1%
Rutronik No.: WRC49005
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.04 $
200.00 $

Prices

5,000 0.04 $
10,000 0.0335 $
20,000 0.0326 $
40,000 0.0321 $
60,000 0.0312 $

Parameter

Resistor value
60.4 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?