Cart

CRCW080515K0WKEATR

VISHAY

CRCW0805-TR 100 15K +0/-30%
Supplier: Vishay
Matchcode: AR080515,0K+0-30%
Rutronik No.: WRC44157
Unit Pack: 5000
MOQ: 50000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0279 $
1,395.00 $

Prices

50,000 0.0279 $
115,000 0.0277 $

Parameter

Resistor value
15K Ω
Temp.coeff.
100 ppm
Res.tolerance
-30 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?