CRCW08050000Z0EA
CRCW08050000Z0EA
Description:
RC0805 0R I=2,5A
Supplier:
VISHAY
Matchcode:
RC08050R
Rutronik No.:
WRC57165
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- 0805
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- 2,5A
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks