Cart

CRCW0603130RJNEA

VISHAY

RC0603 130R 5% 0,1W TK200
Supplier: Vishay
Matchcode: RC0603130R5%
Rutronik No.: WRC55003
Unit Pack: 5000
MOQ: 100000
package: 0603
Packaging: REEL
On request
0.004 $
400.00 $

Parameter

Resistor value
130 Ω
Package
0603
Res.tolerance
5 %
Power rating
0.1 W
Temp.coeff.
200 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
THICKFILM
IEC-series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?