Cart

CRA04S08310K0JTD

VISHAY

CN0804R4 10K 5% 0,063W CONVEX
Supplier: Vishay
Matchcode: CN0804R410K5%
Rutronik No.: WWN4560
Unit Pack: 10000
MOQ: 100000
package: 0804
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0274 $
2,740.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
10K Ω
Package
0804
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?