CP0015220R0JE143

Supplier: Vishay
Matchcode: RWA15W220R5%
Rutronik No.: WDR10432
Unit Pack: 1
MOQ: 500
Packaging: BULK
Parameter
- Resistor value
- 220 Ω
- Res.tolerance
- 5 %
- Power rating
- 15 W
- Temp.coeff.
- 400 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 275 °C
- Length
- 48 mm
- Width
- 12.5 mm
- Height
- 11.5 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 11 weeks