Cart

CP00051R000JE143

VISHAY

CP0005 1R 5% 5W
Supplier: Vishay
Matchcode: RWA5W1R5%
Rutronik No.: WDR8542
Unit Pack: 1
MOQ: 25
Packaging: BULK
On request
6.02 $
150.50 $

Parameter

Resistor value
1 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
300 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
22.22 mm
Width
9.52 mm
Height
8.73 mm
Automotive
NO
Packaging
BULK
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?