Cart

CNY66

VISHAY CNY66

image shown is a representation only

VISHAY

OPTOCOUPLER 15KV-e4
Supplier: Vishay
Matchcode: CNY66
Rutronik No.: IRCOUP1337
Unit Pack: 25
MOQ: 875
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
1,120.00 $

Prices

875 1.28 $
2,000 1.072 $

Parameter

Channels
1
Iso.voltage
13900 Vrms
Package1
THT-4
Package
THT
V(CEO)
32 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
85 °C
Rise time
0.0024 ms
Fall time
0.0027 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
50 %
CTR max.
300 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?