Cart

CNY17-3.

VISHAY CNY17-3.

image shown is a representation only

VISHAY

COUPLER 100-200% (TELEFUNKEN)
Supplier: Vishay
Matchcode: CNY17-3 TELEFUNKEN
Rutronik No.: IRCOUP1489
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
Soon available
0.1503 $
7.52 $

Prices

50 0.1503 $
150 0.1225 $
300 0.1214 $
600 0.1202 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-6
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.002 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
150 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?