Cart

CMF6582K000FKEA

VISHAY

CMF65 82K 1% 1,5W TK100 0411
Supplier: Vishay
Matchcode: MF041182K1%
Rutronik No.: WLR3194
Unit Pack: 2500
MOQ: 2500
package: 0414
Packaging: REEL
On request
0.4106 $
1,026.50 $

Prices

2,500 0.4106 $
5,000 0.4069 $
10,000 0.4032 $

Parameter

Resistor value
82K Ω
Package
0414
Res.tolerance
1 %
Power rating
1.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Length
14.27 mm
Width
4.57 mm
Diameter
4.57 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?