Cart

CMB02070X8203GB200

VISHAY

CM0207 820K 2% 1W
Supplier: Vishay
Matchcode: CM0207820K2%
Rutronik No.: WME11454
Unit Pack: 2000
MOQ: 8000
package: 0207
Packaging: REEL
On request
0.1204 $
963.20 $

Prices

8,000 0.1204 $
16,000 0.1194 $

Parameter

Resitor value
820K Ω
Package
0207
Res.tolerance
2 %
Power rating
1 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Diameter
2.2 mm
Length
5.8 mm
Automotive
AEC-Q(200)
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?