CMA02040X4700GB300
CMA02040X4700GB300
Description:
CM0204 470R 2% 0,4W
Supplier:
VISHAY
Matchcode:
CM0204470R2%
Rutronik No.:
WME11852
Unit Pack:
3000
MOQ:
3000
package:
0204
Packaging:
REEL
- Resitor value
- 470 Ω
- Package
- 0204
- Res.tolerance
- 2 %
- Power rating
- 0.4 W
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Design
- MINIMELF
- Technology
- CF
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks