Cart

CHP2512L2400JNT

VISHAY

CHP2512 240R 5% 2,0W TK200
Supplier: Vishay
Matchcode: RC2512240R5%
Rutronik No.: WRC53808
Unit Pack: 100
MOQ: 100
package: 2512
Packaging: WAFFLEPACK
   Please login or register for custom pricing and delivery terms.
On request
4.70 $
470.00 $

Parameter

Resistor value
240 Ω
Package
2512
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
WAFFLEPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?