Cart

CHP1505L2009JNT

VISHAY

CHP1505 20R 5% 200PPM 0,5W
Supplier: Vishay
Matchcode: RC150520R5%
Rutronik No.: WRC41563
Unit Pack: 1
MOQ: 1000
package: 1505
Packaging: WAFFLEPACK
   Please login or register for custom pricing and delivery terms.
On request
2.41 $
2,410.00 $

Parameter

Resistor value
20 Ω
Package
1505
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
200 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
WAFFLEPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?