Cart

BZX84C6V8-G3-08

VISHAY BZX84C6V8-G3-08

image shown is a representation only

VISHAY

Z-DIODE 0,3W 6,8V 5% SOT23
Supplier: Vishay
Matchcode: BZX84C6V8-G3
Rutronik No.: DZ11121
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0258 $
387.00 $

Prices

15,000 0.0258 $
30,000 0.0238 $

Parameter

U(Z)
6.8 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?