Cart

BZX84B3V6-E3-08

VISHAY BZX84B3V6-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,3W 3,6V 2% SOT23
Supplier: Vishay
Matchcode: BZX84B3V6-E3
Rutronik No.: DZ10317
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.017 $
255.00 $

Prices

15,000 0.017 $
30,000 0.0158 $

Parameter

U(Z)
3.6 V
P(tot)
0.3 W
Tolerance
2 %
I(Z)
5 mA
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?