Cart

BZX84B15-E3-08

VISHAY BZX84B15-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,3W 15V 2% SOT23
Supplier: Vishay
Matchcode: BZX84B15-E3
Rutronik No.: DZ10301
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0258 $
77.40 $

Prices

3,000 0.0258 $
6,000 0.0241 $
12,000 0.0229 $
15,000 0.0207 $
45,000 0.019 $

Parameter

U(Z)
15 V
P(tot)
0.3 W
Tolerance
2 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?