Cart

BZX584C6V8-V-G-08

VISHAY BZX584C6V8-V-G-08

image shown is a representation only

VISHAY

Z-DIODE 0,2W 6,8V 5% SOD523
Supplier: Vishay
Matchcode: BZX584C6V8-V-G
Rutronik No.: DZ9506
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0789 $
236.70 $

Prices

3,000 0.0789 $
6,000 0.0734 $
9,000 0.0698 $
15,000 0.0631 $
21,000 0.058 $

Parameter

U(Z)
6.8 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?