Cart

BZX55C11-TAP

VISHAY BZX55C11-TAP

image shown is a representation only

VISHAY

Z-DIODE 0,5W 11V 5% DO35
Supplier: Vishay
Matchcode: BZX55C11
Rutronik No.: DZ7475
Unit Pack: 10000
MOQ: 30000
package: DO35
Packaging: AMMOPACK
On request
0.0215 $
645.00 $

Prices

30,000 0.0215 $
60,000 0.0195 $
90,000 0.0179 $

Parameter

U(Z)
11 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
DO35
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?