Cart

BZX384C6V2-HE3-08

VISHAY BZX384C6V2-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,2W 6,2V 5% SOD323
Supplier: Vishay
Matchcode: BZX384C6V2-HE3
Rutronik No.: DZ11140
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0323 $
484.50 $

Prices

15,000 0.0323 $
30,000 0.0299 $

Parameter

U(Z)
6.2 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?