Cart

BZX384C10-E3-08

VISHAY BZX384C10-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,2W 10V 5% SOD323
Supplier: Vishay
Matchcode: BZX384C10-E3
Rutronik No.: DZ10263
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
On request
0.025 $
375.00 $

Prices

15,000 0.025 $
30,000 0.0229 $

Parameter

U(Z)
10 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?