Cart

BZX384B8V2-E3-18

VISHAY

Z-DIODE 0,2W 8,2V 2% SOD323
Supplier: VISHAY
Matchcode: BZX384B8V2
Rutronik No.: DZ11944
Unit Pack: 10000
MOQ: 10000
package: SOD323
Packaging: REEL
Please login
On request
On request

Parameter

U(Z)
8.2 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?